
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 223 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
4 mm
- Manufacturer part #
7559
- Vacuum
-0.95 bar
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Material properties
anti-corrosive
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115218 FESTO Connector piece 7559 KSV-16-B Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115218 FESTO Connector piece 7559 KSV-16-B Pipe diameter: 4 mm 1 pc(s)
Information
Information 2115218 FESTO Connector piece 7559 KSV-16-B Pipe diameter: 4 mm 1 pc(s)
Description
Multiple plug KSV-16-B nominal width = 4 mm, operating pressure = -0,95 - 16 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:-:-], note for the operating and control medium = oiled operation possible (in the further operation is required), corrosion resistance class KBK = 2 - moderate corrosion stress
This text is machine translated.
This text is machine translated.








