
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VABV-S 2-2 S-G12-T1
Technical specifications
- Product weight: 610 g
- Product type
Connector piece
- Content
1 pc(s)
- Manufacturer part #
560842
- Type
Corrosion resistance class KBK: 0 - no corrosion stress; pneumatic connection: G1/2
- Min. operating pressure
-0.9 bar
- Max. operating pressure
10 bar
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120880 FESTO Connector piece VABV-S2-2S-G12-T1 560842 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120880 FESTO Connector piece VABV-S2-2S-G12-T1 560842 1 pc(s)
Description
Chain plate VABV-S 2-2 S-G12-T1 grid size = 59 mm, Inseltyp = 44, operating pressure = 0.9 - 10 bar, CE mark (see declaration of conformity) = to EU Low Voltage Directive, corrosion resistance class KBK = 0 - no corrosion stress
This text is machine translated.
This text is machine translated.































