
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VABV-S 4-1 S-N14-2 T1
Technical specifications
- Size: 26 mm
- Product weight: 634g
- Product type
Connector piece
- Content
1 pc(s)
- Manufacturer part #
539221
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118862 FESTO Connector piece VABV-S4-1S-N14-2T1 539221 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118862 FESTO Connector piece VABV-S4-1S-N14-2T1 539221 1 pc(s)
Information
Information 2118862 FESTO Connector piece VABV-S4-1S-N14-2T1 539221 1 pc(s)
Description
Chain plate VABV-S 4-1 S-N14-2 T1 for valve island VTSA, ISO plug-in. Size = 26 mm, CE mark (see declaration of conformity) = to EU Low Voltage Directive, corrosion resistance class KBK = 0 - no corrosion stress, product weight = 634 g, material note = RoHS compliant
This text is machine translated.
This text is machine translated.































