
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VABV-S 4-2 S-N18-2T2
Technical specifications
- Size: 18 mm
- Product weight: 447 g
- Product type
Connector piece
- Content
1 pc(s)
- Manufacturer part #
539223
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118864 FESTO Connector piece VABV-S4-2S-N18-2T2 539223 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118864 FESTO Connector piece VABV-S4-2S-N18-2T2 539223 1 pc(s)
Information
Information 2118864 FESTO Connector piece VABV-S4-2S-N18-2T2 539223 1 pc(s)
Description
Chain plate VABV-S 4-2 S-N18-2T2 for valve island VTSA, ISO plug-in. Size = 18 mm, CE mark (see declaration of conformity) = to EU Low Voltage Directive, corrosion resistance class KBK = 0 - no corrosion stress, product weight = 447 g, material note = RoHS compliant
This text is machine translated.
This text is machine translated.































