There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Magnetic valve
Compressed air
5/2 bi-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
161415
Normal nominal flow rate: 400 l/min
Multi-connector
M7
Multi-pin
10 bar
-0.9 bar
HNBR
NBR
POM
PPS
Aluminium (die-cast)
Brass
Steel
70 g
50 °C
-5 °C
4 mm
IP65
8 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1940650 FESTO CPV10-M1H-5JS-M7 161415 Magnetic valve 5/2 bi-stable Control (pneumatics) Multi-pin 1 pc(s)
User & Safety Instructions 1940650 FESTO CPV10-M1H-5JS-M7 161415 Magnetic valve 5/2 bi-stable Control (pneumatics) Multi-pin 1 pc(s)
Information 1940650 FESTO CPV10-M1H-5JS-M7 161415 Magnetic valve 5/2 bi-stable Control (pneumatics) Multi-pin 1 pc(s)