There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Magnetic valve
Compressed air
5/2 mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
10 bar
-5 up to 50 °C
161414
Normal nominal flow rate: 400 l/min
Multi-connector
M7
Multi-pin
10 bar
-0.9 bar
-0.9 bar
HNBR
NBR
POM
PPS
Aluminium (die-cast)
Brass
Steel
70 g
50 °C
-5 °C
4 mm
IP65
8 bar
3 bar
50 °C
-5 °C
yes
Datasheet 1940649 FESTO CPV10-M1H-5LS-M7 161414 Magnetic valve 5/2 mono-stable Control (pneumatics) Multi-pin 1 pc(s)
User & Safety Instructions 1940649 FESTO CPV10-M1H-5LS-M7 161414 Magnetic valve 5/2 mono-stable Control (pneumatics) Multi-pin 1 pc(s)
Information 1940649 FESTO CPV10-M1H-5LS-M7 161414 Magnetic valve 5/2 mono-stable Control (pneumatics) Multi-pin 1 pc(s)