There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Magnetic valve
3/2 normally closed mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
161362
Normal nominal flow rate: 800 l/min
Multi-connector
G 1/8
Multi-pin
10 bar
-0.9 bar
HNBR
NBR
POM
PPS
Aluminium (die-cast)
Brass
Steel
120 g
50 °C
-5 °C
6 mm
IP65
8 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1940647 FESTO CPV14-M1H-2X3-GLS-1/8 161362 Magnetic valve 3/2 normally closed mono-stable Control (pneumatics) Multi-pin 1 pc(s)
User & Safety Instructions 1940647 FESTO CPV14-M1H-2X3-GLS-1/8 161362 Magnetic valve 3/2 normally closed mono-stable Control (pneumatics) Multi-pin 1 pc(s)
Information 1940647 FESTO CPV14-M1H-2X3-GLS-1/8 161362 Magnetic valve 3/2 normally closed mono-stable Control (pneumatics) Multi-pin 1 pc(s)