There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
2/2 normally closed mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
527559
Normal nominal flow rate: 150 l/min
Multi-connector
QS-3
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
IP40
7 bar
3 bar
50 °C
-5 °C
Datasheet 1941315 FESTO CPVSC1-M1H-D-P-Q3C 527559 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1941315 FESTO CPVSC1-M1H-D-P-Q3C 527559 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)
Information 1941315 FESTO CPVSC1-M1H-D-P-Q3C 527559 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)