There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
3/2 normally closed mono-stable
Compressed air according to ISO 8573-1:2010 [7:4:4]
-5 up to 50 °C
547294
Normal flow rate 170 l/min.
Multi-connector
QS-3
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
IP40
7 bar
3 bar
50 °C
-5 °C
Datasheet 1941959 FESTO CPVSC1-M1H-K-H-Q3C 547294 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1941959 FESTO CPVSC1-M1H-K-H-Q3C 547294 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
Information 1941959 FESTO CPVSC1-M1H-K-H-Q3C 547294 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)