There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
3/2 normally open mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
527556
Normal rated flow 170 l/min
Multi-connector
QS-3
Profibus DPV1/RIO Master
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941312 FESTO CPVSC1-M1H-N-P-Q3O 527556 Magnetic valve 3/2 normally open mono-stable Control (pneumatics) Profibus DPV1/RIO Mast
User & Safety Instructions 1941312 FESTO CPVSC1-M1H-N-P-Q3O 527556 Magnetic valve 3/2 normally open mono-stable Control (pneumatics) Profibus DPV1/RIO Mast
Information 1941312 FESTO CPVSC1-M1H-N-P-Q3O 527556 Magnetic valve 3/2 normally open mono-stable Control (pneumatics) Profibus DPV1/RIO Mast