There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
Compressed air
3/2 normally open mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
547321
Normal rated flow 170 l/min
Multi-connector
M5
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941985 FESTO CPVSC1-M1LH-N-H-M5O 547321 Magnetic valve 3/2 normally open mono-stable 1 pc(s)
User & Safety Instructions 1941985 FESTO CPVSC1-M1LH-N-H-M5O 547321 Magnetic valve 3/2 normally open mono-stable 1 pc(s)
Information 1941985 FESTO CPVSC1-M1LH-N-H-M5O 547321 Magnetic valve 3/2 normally open mono-stable 1 pc(s)