There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
5/2 bi-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
547348
Normal rated flow 170 l/min
Multi-connector
QS-4
Profibus DPV1/RIO Master
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
56.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1942012 FESTO CPVSC1-M4H-J-T-Q4 547348 Magnetic valve 5/2 bi-stable Control (pneumatics) Profibus DPV1/RIO Master 1 pc(s)
User & Safety Instructions 1942012 FESTO CPVSC1-M4H-J-T-Q4 547348 Magnetic valve 5/2 bi-stable Control (pneumatics) Profibus DPV1/RIO Master 1 pc(s)
Information 1942012 FESTO CPVSC1-M4H-J-T-Q4 547348 Magnetic valve 5/2 bi-stable Control (pneumatics) Profibus DPV1/RIO Master 1 pc(s)