There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
Compressed air
2/2 normally closed mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
547379
Normal nominal flow rate: 150 l/min
Multi-connector
M5
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1942043 FESTO CPVSC1-M5H-D-H-M5C 547379 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1942043 FESTO CPVSC1-M5H-D-H-M5C 547379 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)
Information 1942043 FESTO CPVSC1-M5H-D-H-M5C 547379 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)