
Number
Highlights & Details
Technical specifications
- Material: aluminum wrought alloy, PA reinforced infeed module
- Width 23.2 mm
- Type
560954
- Product type
Feeder unit
- Enclosure material
Aluminium wrought alloy
- Connection
Hose connector (outside Ø: 1/2")
- Max. operating pressure
10 bar
- Type
Corrosion resistance class KBK: 3-strong corrosion stress
- Manufacturer part #
560954
- Operating pressure (min.)
-0.9 bar
- Weight
50 g
- Material
Aluminium wrought alloy
- Length
107.3 mm
- Control pressure (max.)
8 bar
- Control pressure (min.)
3 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2120895 FESTO Feeder unit VMPAL-SP-QS1/2" 560954 Hose connector (outside Ø: 1/2") Enclosure material Aluminium wrought alloy
User & Safety Instructions
User & Safety Instructions 2120895 FESTO Feeder unit VMPAL-SP-QS1/2" 560954 Hose connector (outside Ø: 1/2") Enclosure material Aluminium wrought alloy
Description
This text is machine translated.











