
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
NSC-1/8-01 VDMA
Technical specifications
- Product weight: 2g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Filler
- Content
1 pc(s)
- Manufacturer part #
161106
- Operating medium
Compressed air
- Material
Aluminium
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115604 FESTO Filler NSC-1/8-01-VDMA 161106 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115604 FESTO Filler NSC-1/8-01-VDMA 161106 1 pc(s)
Information
Information 2115604 FESTO Filler NSC-1/8-01-VDMA 161106 1 pc(s)
Description
Lock washer NSC-1/8-01 VDMA for linking plates. According to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required), product weight = 2g, material connection plate = Aluminum
This text is machine translated.
This text is machine translated.































