
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Filter regulator
- Enclosure material
Polyamide
- Connection
G 1/4
- Max. operating pressure
10 bar
- Manufacturer part #
8098259
- Size
4
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Weight
216 g
- Media temperature (range)
5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
5 °C
- Medium
Compressed air
- QNn value
1500 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803227 FESTO Filter regulator 8098259 MS4-LFR-1/4-D6-C-P-VC-AG-BAR-B Enclosure material Polyamide Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803227 FESTO Filter regulator 8098259 MS4-LFR-1/4-D6-C-P-VC-AG-BAR-B Enclosure material Polyamide Sealant NBR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










