

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Foot valve
-0.95 bar
10 bar
Operating method: manual
-10 up to +60 °C
-10 °C
+60 °C
8988
Die-cast aluminum, NBR
G1/4"
1/4''
10 bar
-0.95 bar
-0.95 up to 10 bar
Compressed air
3/2-way
Metal
595 g
7 mm
7 mm
not relevant
Datasheet 1896243 FESTO FO-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)
User & Safety Instructions 1896243 FESTO FO-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)
Information 1896243 FESTO FO-3-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)