There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
-0.95 bar
10 bar
Operating method: manual
-10 up to +60 °C
-10 °C
+60 °C
8997
Die-cast aluminum, NBR
G1/4"
10 bar
-0.95 bar
-0.95 up to 10 bar
Compressed air
3/2-way
1845 g
7
7 mm
not relevant
Datasheet 1894697 FESTO FP-5-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)
User & Safety Instructions 1894697 FESTO FP-5-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)
Information 1894697 FESTO FP-5-1/4-B Foot valve -0.95 up to 10 bar 1 pc(s)