
Highlights & Details
FPB -5-1/4
Technical specifications
- Operating method: manual
- Normal nominal flow rate: 550 l/min
- Design: plate Seat
- Nominal width: 7mm
- Ambient temperature: -10 °C to +60 °C
- Material Seals: NBR
- Mounting type: With Through Hole
- Product weight: 725 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Min. display range
-0.95 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
526985
- Material (details)
Diecast aluminium
- Connection
G1/4"
- Connection
G 1/4
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 10 bar
- Operating medium
Compressed air
- Operation type
manually
- Sealant
NBR
- Function
5/2 bi-stable
- Weight
725 g
- Nominal width
7 mm
- Nominal width
7 mm
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117837 FESTO FPB-5-1/4 Foot valve -0.95 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117837 FESTO FPB-5-1/4 Foot valve -0.95 up to 10 bar 1 pc(s)
Information
Information 2117837 FESTO FPB-5-1/4 Foot valve -0.95 up to 10 bar 1 pc(s)
Description
This text is machine translated.











