
Number
Highlights & Details
Front panel valve SV-3-M5
Technical specifications
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Front panel valve
- External thread
M5
- Min. display range
-0.95 bar
- Display range (max.)
8 bar
- Type
Front panel valve SV-3-M5 valve function = 3/2 closed, mono-stable, operating method = manual, normal rated flow = 65 l/min, Operating pressure = -0,95 - 8 bar, constructive design = seat valve with return spring
- Operating temperature
-10 up to +60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
6817
- Max. operating pressure
8 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 8 bar
- Operating medium
Compressed air
- Pipe Ø
2 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1938212 FESTO Front panel valve SV-3-M5 6817 -0.95 up to 8 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1938212 FESTO Front panel valve SV-3-M5 6817 -0.95 up to 8 bar External thread M5 1 pc(s)



