
Number
Highlights & Details
Front panel valve SV-5-M5-B
Technical specifications
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Front panel valve
- External thread
M5
- Min. display range
0 bar
- Display range (max.)
8 bar
- Type
Front panel valve SV-5-M5-B valve function = 5/2, mono-stable, operating method = manual, normal rated flow = 95 l/min, Operating pressure = 0 - 8 bar, constructive design = seat valve with return spring
- Operating temperature
-10 up to +60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
11914
- Dim
(Ø) 2.3 mm
- Max. operating pressure
8 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 8 bar
- Operating medium
Compressed air
- (Ø)
2.3 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1938214 FESTO Front panel valve SV-5-M5-B 11914 0 up to 8 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1938214 FESTO Front panel valve SV-5-M5-B 11914 0 up to 8 bar External thread M5 1 pc(s)



