
Number
Highlights & Details
Technical specifications
- Output pressure constant, with secondary ventilation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
534874
- Product type
High-accuracy pressure regulator
- Enclosure material
Aluminium
- Connection
G 1/2
G 1/2
- Max. flow
5000 l/min
- Max. operating pressure
14 bar
- Type
Pilot operated precision diaphragm control valve
- Manufacturer part #
534874
- Size
6
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
1000 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2118406 FESTO High-accuracy pressure regulator 534874 MS6-LRPB-1/2-D7-A8-BD G 1/2, G 1/2 Enclosure material Aluminium Sealant NB
User & Safety Instructions
User & Safety Instructions 2118406 FESTO High-accuracy pressure regulator 534874 MS6-LRPB-1/2-D7-A8-BD G 1/2, G 1/2 Enclosure material Aluminium Sealant NB
Information
Information 2118406 FESTO High-accuracy pressure regulator 534874 MS6-LRPB-1/2-D7-A8-BD G 1/2, G 1/2 Enclosure material Aluminium Sealant NB
Description
This text is machine translated.











