
Number
Highlights & Details
Technical specifications
- Output pressure constant, with secondary ventilation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
High-accuracy pressure regulator
- Enclosure material
Aluminium
- Connection
G 3/8
G 3/9
- Max. flow
1400 l/min
- Max. operating pressure
14 bar
- Type
Pilot operated precision diaphragm control valve
- Manufacturer part #
538014
- Size
6
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
1000 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2118704 FESTO High-accuracy pressure regulator 538014 MS6-LRP-3/8-D4-A8 G 3/8, G 3/9 Enclosure material Aluminium Sealant NBR 1
User & Safety Instructions
User & Safety Instructions 2118704 FESTO High-accuracy pressure regulator 538014 MS6-LRP-3/8-D4-A8 G 3/8, G 3/9 Enclosure material Aluminium Sealant NBR 1
Information
Information 2118704 FESTO High-accuracy pressure regulator 538014 MS6-LRP-3/8-D4-A8 G 3/8, G 3/9 Enclosure material Aluminium Sealant NBR 1
Description
This text is machine translated.











