There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
Pushbutton valve
M5
-0.95 bar
8 bar
3660
M5
8 bar
-0.95 bar
-0.95 up to 8 bar
Compressed air
NBR
80 l/min
3/2-way
Zinc (die-cast)
28 g
2 mm
+60 °C
-10 °C
not relevant
Datasheet 1896563 FESTO K-3-M5 Push button valve -0.95 up to 8 bar External thread M5 1 pc(s)
User & Safety Instructions 1896563 FESTO K-3-M5 Push button valve -0.95 up to 8 bar External thread M5 1 pc(s)
Information 1896563 FESTO K-3-M5 Push button valve -0.95 up to 8 bar External thread M5 1 pc(s)