There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
6 mm
R1/4
153047
-0.95 bar
2 x
6 bar
-0.95 bar
-10 °C (min)
-10 °C
PBT
rust-proof
P port connector (G1/4)
80 °C
-10 °C
yes
Datasheet 1893341 FESTO L-piece 153047 QSL-1/4-6 Pipe diameter: 6 mm Thread size: R1/4 1 pc(s)
User & Safety Instructions 1893341 FESTO L-piece 153047 QSL-1/4-6 Pipe diameter: 6 mm Thread size: R1/4 1 pc(s)
Information 1893341 FESTO L-piece 153047 QSL-1/4-6 Pipe diameter: 6 mm Thread size: R1/4 1 pc(s)