There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
6 mm
M5
M5
153335
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1893441 FESTO L-piece 153335 QSML-M5-6 External thread: M5 Pipe diameter: 6 mm Thread size: M5 1 pc(s)
User & Safety Instructions 1893441 FESTO L-piece 153335 QSML-M5-6 External thread: M5 Pipe diameter: 6 mm Thread size: M5 1 pc(s)