There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
8 mm
G1/4"
186120
6 bar
-0.95 bar
PBT
P port connector (G1/4)
80 °C
-10 °C
yes
Datasheet 1893508 FESTO L-piece 186120 QSL-G1/4-8 Pipe diameter: 8 mm Thread size: G1/4" 1 pc(s)
User & Safety Instructions 1893508 FESTO L-piece 186120 QSL-G1/4-8 Pipe diameter: 8 mm Thread size: G1/4" 1 pc(s)
Information 1893508 FESTO L-piece 186120 QSL-G1/4-8 Pipe diameter: 8 mm Thread size: G1/4" 1 pc(s)