There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
10 mm
G3/8"
G3/8"
186123
6 bar
-0.95 bar
PBT
80 °C
-10 °C
10 mm
Datasheet 1893511 FESTO L-piece 186123 QSL-G3/8-10 External thread: G3/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: G3/8" 1 pc
User & Safety Instructions 1893511 FESTO L-piece 186123 QSL-G3/8-10 External thread: G3/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: G3/8" 1 pc
Information 1893511 FESTO L-piece 186123 QSL-G3/8-10 External thread: G3/8" Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: G3/8" 1 pc