
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Linear actuator
- Stroke length
350 mm
- Max. operating pressure
8 bar
- (Ø)
25 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5072355
- Weight
2186 g
- Size
25
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Enclosure material
Aluminium
- Force (max.)
164 N
- Material
Aluminium
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2802658 FESTO Linear actuator 5072355 DLGF-G-25-350-PPSA Enclosure material: Aluminium Stroke length: 350 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802658 FESTO Linear actuator 5072355 DLGF-G-25-350-PPSA Enclosure material: Aluminium Stroke length: 350 mm 1 pc(s)










