
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Linear actuator
- Stroke length
600 mm
- Max. operating pressure
8 bar
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5072360
- Weight
3065 g
- Size
25
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Enclosure material
Aluminium
- Force (max.)
295 N
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2802661 FESTO Linear actuator 5072360 DLGF-G-25-600-PPSA Enclosure material: Aluminium Stroke length: 600 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802661 FESTO Linear actuator 5072360 DLGF-G-25-600-PPSA Enclosure material: Aluminium Stroke length: 600 mm 1 pc(s)
Description
DLGF-G-25-600-PPSA linear drive stroke=600 mm, piston diameter=25 mm, damping=PPS: Self-adjusting pneumatic end position damping, installation position=arbitrary, guide=basic guidance
This text is machine translated.
This text is machine translated.










