
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Linear actuator
- Stroke length
150 mm
- Max. operating pressure
8 bar
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5072371
- Weight
2323 g
- Size
25
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Enclosure material
Aluminium
- Piston rod diameter
25 mm
- Force (max.)
1200 N
- Material
Aluminium
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802663 FESTO Linear actuator 5072371 DLGF-KF-25-150-PPSA Enclosure material: Aluminium Stroke length: 150 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802663 FESTO Linear actuator 5072371 DLGF-KF-25-150-PPSA Enclosure material: Aluminium Stroke length: 150 mm 1 pc(s)










