
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Linear actuator
- Stroke length
350 mm
- Max. operating pressure
8 bar
- (Ø)
25 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5072375
- Weight
3223 g
- Size
25
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Enclosure material
Aluminium
- Force (max.)
1200 N
- Material
Aluminium
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802667 FESTO Linear actuator 5072375 DLGF-KF-25-350-PPSA Enclosure material: Aluminium Stroke length: 350 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802667 FESTO Linear actuator 5072375 DLGF-KF-25-350-PPSA Enclosure material: Aluminium Stroke length: 350 mm 1 pc(s)
Description
DLGF-KF-25-350-PPSA linear drive stroke=350 mm, piston diameter=25 mm, damping=PPS: Self-adjusting pneumatic end position damping, installation position=arbitrary, guide=ball circulation guide
This text is machine translated.
This text is machine translated.










