
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Linear actuator
- Stroke length
600 mm
- Max. operating pressure
8 bar
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5074744
- Weight
8067 g
- Size
40
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Enclosure material
Aluminium
- Piston rod diameter
40 mm
- Force (max.)
662 N
- Material
Aluminium
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2802675 FESTO Linear actuator 5074744 DLGF-G-40-600-PPSA Enclosure material: Aluminium Stroke length: 600 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802675 FESTO Linear actuator 5074744 DLGF-G-40-600-PPSA Enclosure material: Aluminium Stroke length: 600 mm 1 pc(s)










