
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Linear actuator
- Stroke length
350 mm
- Max. operating pressure
8 bar
- (Ø)
20 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5074923
- Weight
1576 g
- Size
20
- Min. operating pressure
2 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Pneumatics connector
M5
- Enclosure material
Aluminium
- Force (max.)
98 N
- Material
Aluminium
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802703 FESTO Linear actuator 5074923 DLGF-G-20-350-PPSA Enclosure material: Aluminium Stroke length: 350 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802703 FESTO Linear actuator 5074923 DLGF-G-20-350-PPSA Enclosure material: Aluminium Stroke length: 350 mm 1 pc(s)
Description
DLGF-G-20-350-PPSA linear drive stroke=350 mm, piston diameter=20 mm, damping=PPS: Self-adjusting pneumatic end position damping, installation position=arbitrary, guide=basic guidance
This text is machine translated.
This text is machine translated.










