
Technical specifications
- Product type
Linear actuator
- Stroke length
150 mm
- Max. operating pressure
8 bar
- (Ø)
125 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8110772
- Weight
4580 g
- Size
125
- Min. operating pressure
0.6 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
7363 N
- Material
Non-corrosive steel
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802725 FESTO Linear actuator 8110772 DFPC-125-150-D Enclosure material: Aluminium wrought alloy Stroke length: 150 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802725 FESTO Linear actuator 8110772 DFPC-125-150-D Enclosure material: Aluminium wrought alloy Stroke length: 150 mm 1 pc(s)










