
Technical specifications
- Product type
Linear actuator
- Stroke length
400 mm
- Max. operating pressure
8 bar
- (Ø)
200 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8133106
- Weight
20490 g
- Min. operating pressure
0.6 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium (die-cast)
- Piston rod material
Non-corrosive steel
- Force (max.)
18850 N
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802749 FESTO Linear actuator 8133106 DFPC-200-400-D Enclosure material: Aluminium (die-cast) Stroke length: 400 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802749 FESTO Linear actuator 8133106 DFPC-200-400-D Enclosure material: Aluminium (die-cast) Stroke length: 400 mm 1 pc(s)
Description
This text is machine translated.










