
Technical specifications
- Product type
Linear drive
- Stroke length
20 mm
- Max. operating pressure
8 bar
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
4154799
- Weight
60.5 g
- Size
10
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M3
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Piston rod diameter
10 mm
- Force (max.)
2 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802851 FESTO Linear drive 4154799 DFM-10-20-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802851 FESTO Linear drive 4154799 DFM-10-20-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)










