
Technical specifications
- Product type
Linear drive
- Stroke length
30 mm
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Min. device temperature
-5 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8118852
- Weight
822 g
- Size
20
- Min. operating pressure
2 bar
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
408 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-5 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2802940 FESTO Linear drive 8118852 DFM-20-30-P-A-KF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802940 FESTO Linear drive 8118852 DFM-20-30-P-A-KF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
Description
This text is machine translated.










