
Technical specifications
- Product type
Linear drive
- Stroke length
100 mm
- Max. operating pressure
10 bar
- Min. device temperature
-5 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8118856
- Weight
1468 g
- Size
20
- Min. operating pressure
2 bar
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
817 N
- Material
Aluminium wrought alloy
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802944 FESTO Linear drive 8118856 DFM-20-100-P-A-KF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2802944 FESTO Linear drive 8118856 DFM-20-100-P-A-KF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(










