
Technical specifications
- Product type
Linear drive
- Stroke length
160 mm
- Max. operating pressure
10 bar
- (Ø)
32 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8118889
- Weight
4149 g
- Size
32
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
146 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2802967 FESTO Linear drive 8118889 DFM-32-160-P-A-GF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2802967 FESTO Linear drive 8118889 DFM-32-160-P-A-GF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(
Description
This text is machine translated.










