
Technical specifications
- Product type
Linear drive
- Stroke length
200 mm
- Max. operating pressure
10 bar
- (Ø)
40 mm
- Min. device temperature
-5 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8118920
- Weight
4905 g
- Size
40
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
1130 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802992 FESTO Linear drive 8118920 DFM-40-200-P-A-KF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 200 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2802992 FESTO Linear drive 8118920 DFM-40-200-P-A-KF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 200 mm 1 pc(
Description
This text is machine translated.










