
Technical specifications
- Product type
Linear drive
- Stroke length
125 mm
- Max. operating pressure
10 bar
- (Ø)
50 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8118931
- Weight
6302 g
- Size
50
- Min. operating pressure
1 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
1178 N
- Material
Aluminium wrought alloy
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2802997 FESTO Linear drive 8118931 DFM-50-125-P-A-GF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2802997 FESTO Linear drive 8118931 DFM-50-125-P-A-GF-F1A Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(
Description
This text is machine translated.










