There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
10 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
163142
Normal rated flow: 1500 l/min
2.5 bar
NBR
5/2 mono-stable
220 g
50 °C
-5 °C
8 mm
P port connector (G1/4)
18 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1940661 FESTO Magnetic valve 163142 CPE18-M1H-5L-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)
User & Safety Instructions 1940661 FESTO Magnetic valve 163142 CPE18-M1H-5L-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)
Information 1940661 FESTO Magnetic valve 163142 CPE18-M1H-5L-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)