There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Aluminium (die-cast)
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
7802
1.5 bar
Electrically
NBR
500 l/min
240 g
+60 °C
-10 °C
5 mm
IP65
+40 °C
-5 °C
yes
Datasheet 1895013 FESTO Magnetic valve 7802 MFH-3-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)
User & Safety Instructions 1895013 FESTO Magnetic valve 7802 MFH-3-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)
Information 1895013 FESTO Magnetic valve 7802 MFH-3-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)
Information 1895013 FESTO Magnetic valve 7802 MFH-3-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)