

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Aluminium (die-cast)
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 °C (min)
-10 up to +60 °C
9982
1.8 bar
-5 °C
Electrically
NBR
PUR
500 l/min
5/2 mono-stable
270 g
+60 °C
-10 °C
Compressed air
5 mm
Electrically actuated
26 mm
500 l/min
IP65
+40 °C
-5 °C
not relevant
Datasheet 1896580 FESTO Magnetic valve 9982 MFH-5-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)
User & Safety Instructions 1896580 FESTO Magnetic valve 9982 MFH-5-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)
Information 1896580 FESTO Magnetic valve 9982 MFH-5-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)
Information 1896580 FESTO Magnetic valve 9982 MFH-5-1/8 G 1/8 Nominal width (details) 5 mm 1 pc(s)