
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Technical specifications
- Protection class: IP44
- Product weight: 27g
- Operating medium
Inert Gases,, neutral fluids
- Product type
Manometer
- Max. operating pressure
10 bar
- Operating temperature
-20 up to +60 °C
- Min. operating temperature
-20 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
183897
- Material (details)
Brass
- Connection
R1/8
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116553 FESTO Manometer 183897 MA-23-10-R1/8 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116553 FESTO Manometer 183897 MA-23-10-R1/8 0 up to 10 bar 1 pc(s)
Information
Information 2116553 FESTO Manometer 183897 MA-23-10-R1/8 0 up to 10 bar 1 pc(s)
Description
Pressure gauge MA -23-10-R1/8 with display unit in bar and psi. Display range [bar] = 0 - 10 bar, nominal size manometer = 23, constructive design = spring-tube pressure gauges, mounting type = cable installation, operating medium = (* Inert Gases, * neutral liquids)
This text is machine translated.
This text is machine translated.











