There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Manometer
-1 bar
8 bar
Pneumatic connection = plug nipple PK-3
-10 up to 60 °C
-10 °C
60 °C
10091
8 bar
-1 bar
-1 up to 8 bar
Compressed air
not relevant
Datasheet 1895987 FESTO Manometer Pressure gauge 10091 OH-8-GE -1 up to 8 bar 1 pc(s)
User & Safety Instructions 1895987 FESTO Manometer Pressure gauge 10091 OH-8-GE -1 up to 8 bar 1 pc(s)
Information 1895987 FESTO Manometer Pressure gauge 10091 OH-8-GE -1 up to 8 bar 1 pc(s)