
Number
Highlights & Details
Technical specifications
- Size: 6
- Mounting type: either: cable installation, with accessories
- Material: aluminum wrought alloy shell
- Operating medium
Compressed air according to ISO 8573-1:2010[1:4:2]
- Type
543650
- Product type
Membrane-type air dryer
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. flow
400 l/min
- Max. operating pressure
12.5 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
543650
- Operating pressure (min.)
3 bar
- Weight
1300 g
- Material
Aluminium wrought alloy
- Media temperature (range)
+2 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
+2 °C
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-2 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119254 FESTO Membrane-type air dryer MS6-LDM1-1/2-P40 543650 G 1/2 Enclosure material Aluminium (die-cast)
User & Safety Instructions
User & Safety Instructions 2119254 FESTO Membrane-type air dryer MS6-LDM1-1/2-P40 543650 G 1/2 Enclosure material Aluminium (die-cast)
Information
Information 2119254 FESTO Membrane-type air dryer MS6-LDM1-1/2-P40 543650 G 1/2 Enclosure material Aluminium (die-cast)
Description
This text is machine translated.











