
Number
Highlights & Details
Technical specifications
- Size: 6
- Shell protection: plastic protective-basket
- Max. Normal flow for air purity class: 900 l/min
- Min. Normal flow for air purity class: 135 l/min
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Pneumatic connection: G1/2
- Weight: 600 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases
- Type
536871
- Product type
Micro filter
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. operating pressure
20 bar
- Manufacturer part #
536871
- Size
6
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Filter pore size
0.01 µm
- Weight
600 g
- Material
PC
- Material (filter)
Fibre
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- QNn value
135 l/min
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118519 FESTO Micro filter MS6-LFM-1/2-ARM-DA 536871 G 1/2 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions
User & Safety Instructions 2118519 FESTO Micro filter MS6-LFM-1/2-ARM-DA 536871 G 1/2 Enclosure material Aluminium (die-cast) Sealant NBR
Information
Information 2118519 FESTO Micro filter MS6-LFM-1/2-ARM-DA 536871 G 1/2 Enclosure material Aluminium (die-cast) Sealant NBR
Description
With the series MS Festo offers a holistic concept for your compressed air treatment. Suitable for simple standard applications as well as for application-specific solutions with the highest quality requirements.
Available as a single component, pre-assembled combination from stock, application-specific combination or ready-to-install complete solution. The five sizes of the series MS achieve the highest flow rates with low space requirements.
Micro-oil filter MS6-LFM-1/2-ARM AS 0.01 µm filter, plastic shell with plastic protective-basket, manual condensate drain, with differential pressure display, flow direction from left to right. Series = MS, Size = 6, constructive design = fiber filter, filter mesh = 0.01 µm, condensate drain manual turning
This text is machine translated.











