
Number
Highlights & Details
Technical specifications
- Size: 9
- Max. Normal flow for air purity class: 6500 l/min
- Min. Normal flow for air purity class: 325 l/min
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Pneumatic connection: G1
- Weight: 2000 g
- Operating medium
According to ISO 8573-1:2010 compressed air [6:8:4]
- Type
553010
- Product type
Micro filter
- Enclosure material
Aluminium (die-cast)
- Connection
G 1
- Max. operating pressure
12 bar
- Manufacturer part #
553010
- Size
9
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Filter pore size
0.01 µm
- Weight
2000 g
- Material
Aluminium wrought alloy
- Material (filter)
Fibre
- Media temperature (range)
+5 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
+5 °C
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120418 FESTO Micro filter MS9-LFM-1-AUV-DA 553010 G 1 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions
User & Safety Instructions 2120418 FESTO Micro filter MS9-LFM-1-AUV-DA 553010 G 1 Enclosure material Aluminium (die-cast) Sealant NBR
Description
With the series MS Festo offers a holistic concept for your compressed air treatment. Suitable for simple standard applications as well as for application-specific solutions with the highest quality requirements.
Available as a single component, pre-assembled combination from stock, application-specific combination or ready-to-install complete solution. The five sizes of the series MS achieve the highest flow rates with low space requirements.
Micro-oil filter MS9-LFM-1-AUV - since 0.01 µm filter, metal bowl, fully automatic condensate drain, with differential pressure display, flow direction from left to right. Series = MS, size=9, design = fiber filter, filter mesh = 0.01 µm, condensate drain = (* fully automatic, * manually momentary)
This text is machine translated.











